Filter Your Search
1 - 10 of 11 results
|
AS1359-BTTT-25
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3 V | 2.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AS1359-BTTT-18
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2 V | 1.8 V | 500 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.002691 % | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
AS1359-BTTT-285
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.35 V | 2.85 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 2.907 V | 2.793 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AS1359-BTTT-31
ams
|
Check for Price | Yes | Obsolete | 5.5 V | 3.6 V | 3.1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.162 V | 3.038 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AS1359-BTTT-28
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.3 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AS1359-BTTT-30
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.5 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AS1359-BTTT-15
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2 V | 1.5 V | 500 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0022425 % | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
AS1359-BTTT-26
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.1 V | 2.6 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 2.652 V | 2.548 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AS1359-BTTT-27
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.2 V | 2.7 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 2.754 V | 2.646 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AS1359-BTTT-33
ams
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.8 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |