Filter Your Search
1 - 2 of 2 results
|
AS1358-BTTT-28
ams
|
Check for Price | Yes | Obsolete | 5.5 V | 2 V | 2.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 2.842 V | 2.758 V | 1.5 % | R-PDSO-G5 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AS1358-BTTT-285
ams
|
Check for Price | Yes | Obsolete | 5.5 V | 3.35 V | 2.85 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 2.8927 V | 2.8072 V | 1.5 % | R-PDSO-G5 | e3 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |