Filter Your Search
1 - 4 of 4 results
|
LAS-114R3FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 14.3 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | SEMI-PRECISION, NON-INDUCTIVE AVAILABLE | 25 °C | LAS | NO | 500 V | e3 | 275 °C | -55 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
AS-114R3FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 14.3 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant | |||||
|
NAS114R3FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 14.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
AS114R3FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 14.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |