Filter Your Search
1 - 7 of 7 results
|
AS1117R-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 4.75 V | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.007 % | 0.012 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.5 mm | SINGLE | 6.095 mm | 6.5405 mm | 2.3876 mm | SIPEX CORP | TO-252, SMSIP3H,.38,90TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
AS1117R
Sipex Corporation
|
Check for Price | No | Transferred | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 1 | 18.8 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.5 mm | SINGLE | 6.09 mm | 6.5405 mm | 2.3876 mm | SIPEX CORP | TO-252, DPAK-3 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
AS1117R-1.5
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 4.25 V | 1.5 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.5 mm | SINGLE | 6.095 mm | 6.5405 mm | 2.3876 mm | SIPEX CORP | TO-252, SMSIP3H,.38,90TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
AS1117R-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 12 V | 6.5 V | 5 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.01 % | 0.015 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.5 mm | SINGLE | 6.095 mm | 6.5405 mm | 2.3876 mm | SIPEX CORP | TO-252, SMSIP3H,.38,90TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
AS1117R-2.5
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 4.25 V | 2.5 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.5 mm | SINGLE | 6.095 mm | 6.5405 mm | 2.3876 mm | SIPEX CORP | TO-252, SMSIP3H,.38,90TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
AS1117R
Exar Corporation
|
Check for Price | No | Obsolete | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 1 | R-PSSO-G2 | Not Qualified | 2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.5 mm | SINGLE | 6.09 mm | 6.5405 mm | 2.3876 mm | EXAR CORP | TO-252, | unknown | Adjustable,Positive,Single Output,Ldo | TO-252 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
AS1117R-3.0
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 4.75 V | 3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.007 % | 0.012 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.5 mm | SINGLE | 6.095 mm | 6.5405 mm | 2.3876 mm | SIPEX CORP | TO-252, SMSIP3H,.38,90TB | unknown | Fixed,Positive,Single Output,Ldo |