Filter Your Search
1 - 10 of 16 results
|
AS101001F
TT Electronics Resistors
|
Check for Price | No | Active | 1 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
AS-101001FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 kΩ | 1 % | 14 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant | |||||
|
AS101001HLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 3 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
AS101001D
TT Electronics Resistors
|
Check for Price | No | Active | 1 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
NAS101001DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NAS101001JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NAS101001FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
AS-1010015%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
AS-1010015%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1 kΩ | 5 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | Wirewound | 2 | Tin/Lead (Sn60Pb40) | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
AS-101001JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 14 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED, ROHS COMPLIANT | compliant |