Filter Your Search
1 - 10 of 218 results
|
AS0BC57-R15BE-7H
Foxconn
|
Check for Price | Active | CARD EDGE CONNECTOR | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AS0B241-T96B-7F
Foxconn
|
Check for Price | Active | 52 | 2 | 800 µm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||
|
AS0BC2Y-S85BE-7H
Foxconn
|
Check for Price | Active | CARD EDGE CONNECTOR | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AS0BC56-R15BB-7H
Foxconn
|
Check for Price | Active | CARD EDGE CONNECTOR | AS | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AS0BC26-S20BB-7H
Foxconn
|
Check for Price | Active | CARD EDGE CONNECTOR | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AS0BC51-R15BB-7H
Foxconn
|
Check for Price | Active | CARD EDGE CONNECTOR | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AS0B121-S99N-7F
Foxconn
|
Check for Price | Active | 124 | 2 | 800 µm | 2 | 55 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | CARD EDGE CONNECTOR | ROHS COMPLIANT | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | POLARIZATION POST | RECEPTACLE | COPPER ALLOY | BELLOWED TYPE | IVORY | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.394 inch | 1.051 inch | 2.528 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||
|
AS0BC21-S40BB-7H
Foxconn
|
Check for Price | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | GOLD | COPPER ALLOY | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
AS0B226-S68N-4F
Foxconn
|
Check for Price | Active | 52 | 2 | 800 µm | 2 | 55 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | CARD EDGE CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | LOCATING POSTS | SOCKET | COPPER ALLOY | BELLOWED TYPE | IVORY | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.268 inch | 1.177 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||
|
AS0BC21-S40BE-7H
Foxconn
|
Check for Price | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | GOLD | COPPER ALLOY | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | Foxconn |