Parametric results for: arx2457 under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: arx2457
Select parts from the table below to compare.
Compare
Part Number
ARX2457
Cobham Power Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
RAM (words) External Data Bus Width
Address Bus Width Data Transfer Rate-Max
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
Communication Protocol Data Encoding/Decoding Method
Low Power Mode
Number of Serial I/Os On Chip Data RAM Width
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Reach Compliance Code
HTS Code
Obsolete 8192 16 13 0.125 MBps 12 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS BUILT-IN TEST WORD; DUAL REDUNDANT REMOT... more NO MIL-STD-1553B BIPH-LEVEL(MANCHESTER) YES 2 8 455 mA 5.5 V 4.5 V MILITARY R-PQIP-P110 Not Qualified 125 °C -55 °C 110 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE PIN/PEG 2.54 mm QUAD 5.588 mm 45.72 mm 78.74 mm AEROFLEX PLAINVIEW unknown 8542.31.00.01
Compare
ARX2457
Cobham Power Products
Check for Price Obsolete 8192 16 13 0.125 MBps 12 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS BUILT-IN TEST WORD; DUAL REDUNDANT REMOT... more NO MIL-STD-1553B BIPH-LEVEL(MANCHESTER) YES 2 8 455 mA 5.5 V 4.5 V MILITARY R-PQIP-P110 Not Qualified 125 °C -55 °C 110 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE PIN/PEG 2.54 mm QUAD 5.588 mm 45.72 mm 78.74 mm AEROFLEX PLAINVIEW unknown 8542.31.00.01