Parametric results for: arx1003 under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: arx1003
Select parts from the table below to compare.
Compare
Compare
ARX1003
Panasonic Electronic Components
Check for Price Yes Obsolete 200 mW 45 Ω 30 V 500 mA 2.5 GHz 100000 Cycle(s) SPDT MOMENTARY RF RELAY DC 50 Ω 67 mA 2.25 V 300 mV 3 V .5A@30VDC 20 W 0.2 dB 60 dB 10 ms 10 ms 20 ms 1.2 -40 °C 70 °C DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 12.4 mm 9.4 mm 20.5 mm 20.5mm x 12.4mm x 9.4mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20