Filter Your Search
1 - 2 of 2 results
|
ARV22N4H
Panasonic Electronic Components
|
Check for Price | Obsolete | 700 mW | 28.9 Ω | 12.4 GHz | 18 GHz | 300000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 156 mA | 3.38 V | 3.38 V | 4.5 V | 30 W | 0.7 dB | 40 dB | 15 ms | 15 ms | 30 ms | 1.7 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 15.9 mm | 11.2 mm | 15.9 mm | 15.9mm x 15.9mm x 11.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | Panasonic | ||
|
ARV22N4HQ
Panasonic Electronic Components
|
Check for Price | Obsolete | 700 mW | 28.9 Ω | 12.4 GHz | 18 GHz | 300000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 156 mA | 3.38 V | 3.38 V | 4.5 V | 30 W | 0.7 dB | 40 dB | 15 ms | 15 ms | 30 ms | 1.7 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 15.9 mm | 11.2 mm | 15.9 mm | 15.9mm x 15.9mm x 11.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | Panasonic |