Parametric results for: ars1512 under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ars1512
Select parts from the table below to compare.
Compare
Compare
ARS1512
Panasonic Electronic Components
$9.6631 Yes Yes Active 200 mW 720 Ω 30 V 500 mA 3 GHz 1000000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 17 mA 9 V 9 V 12 V .5A@30VDC 1 W 0.35 dB 35 dB 10 ms 6 ms 16 ms 1.4 e4 -40 °C 70 °C DC THROUGH HOLE-STRAIGHT BOX NO Gold (Au) SOLDER 8.6 mm 7.2 mm 14 mm 14mm x 8.6mm x 7.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic