Filter Your Search
1 - 1 of 1 results
|
ARS1003
Panasonic Electronic Components
|
$10.8387 | Yes | Yes | Active | 200 mW | 45 Ω | 30 V | 500 mA | 3 GHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 75 Ω | 67 mA | 2.25 V | 300 mV | 3 V | .5A@30VDC | 1 W | 0.3 dB | 30 dB | 10 ms | 6 ms | 16 ms | 1.4 | e4 | -40 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT | BOX | NO | Gold (Au) | SOLDER | 8.6 mm | 7.2 mm | 14 mm | 14mm x 8.6mm x 7.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |