Parametric results for: ars-1 under RF Relays

Filter Your Search

1 - 10 of 58 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ars1
Select parts from the table below to compare.
Compare
Compare
ARS10Y12Z
Panasonic Electronic Components
$11.0850 Yes Active 75 Ω 0.5 dB NO 3 GHz 3 GHz e4 70 °C -40 °C SURFACE MOUNT-STRAIGHT Gold (Au) PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic 8.6 mm 8 mm 14 mm 17 mA 9 V 200 mW 1.2 V 720 Ω 12 V 12 V DC 500 mA .5A@30VDC 100 mΩ 30 V DC 300000 Cycle(s) GOLD 1 W Random 100 MΩ 30 dB 10 ms TAPE AND REEL 14mm x 8.6mm x 8mm MOMENTARY 1 FORM C SPDT RF RELAY 6 ms 16 ms SOLDER 1.5
ARS10Y03Z
Panasonic Electronic Components
$11.0850 Yes Active 75 Ω 0.5 dB NO 3 GHz 3 GHz e4 70 °C -40 °C SURFACE MOUNT-STRAIGHT Gold (Au) PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 8.6 mm 8 mm 14 mm 67 mA 2.25 V 200 mW 300 mV 45 Ω 3 V 3 V DC 500 mA .5A@30VDC 100 mΩ 30 V DC 300000 Cycle(s) GOLD 1 W Random 100 MΩ 30 dB 10 ms TAPE AND REEL 14mm x 8.6mm x 8mm MOMENTARY 1 FORM C SPDT RF RELAY 6 ms 16 ms SOLDER 1.5
ARS14A09Z
Panasonic Electronic Components
$11.0850 Yes Active 50 Ω 0.4 dB NO 3 GHz 3 GHz e4 70 °C -40 °C SURFACE MOUNT-STRAIGHT Gold (Au) PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Panasonic 8.6 mm 8 mm 14 mm 22 mA 6.75 V 200 mW 900 mV 405 Ω 9 V 9 V DC 500 mA .5A@30VDC 100 mΩ 30 V DC 300000 Cycle(s) GOLD 1 W Random 100 MΩ 30 dB 10 ms TAPE AND REEL 14mm x 8.6mm x 8mm MOMENTARY 1 FORM C SPDT RF RELAY 6 ms 16 ms SOLDER 1.4
ARS1526
Teledyne Technologies Inc
Check for Price Active 50 Ω 13 dBm 1.8 27 dB 1.5 GHz WIDE BAND LOW POWER I/P POWER-MAX (PEAK)=27DBM 1.5 GHz 10 MHz 85 °C -55 °C COMPONENT TELEDYNE TECHNOLOGIES INC compliant
ARS1096
Teledyne Cougar Inc
Check for Price Contact Manufacturer TELEDYNE COUGAR INC , unknown EAR99 8542.33.00.01
ARS-1
Interpoint
Check for Price Yes Yes Active 50 Ω 8 dB 26.99 dBm 2.5 dB 2.2 400 MHz VARIABLE ATTENUATOR HIGH RELIABILITY 400 MHz 85 °C -55 °C MODULE CRANE ELECTRONICS INC compliant
ARS13Y24
Panasonic Electronic Components
Check for Price Active 60 °C -40 °C PANASONIC CORP unknown EAR99 8536.41.00.20 9.2 mm 8 mm 14.6 mm 18 V 2.4 V 2.88 kΩ 26.4 V 24 V DC 500 mA 0.5A@30VDC 100 mΩ 30 V DC 300000 Cycle(s) GOLD Random 100 MΩ 10 ms 14.6mm x 9.2mm x 8mm LATCHED 1 FORM C SPDT RF RELAY 6 ms SOLDER
ARS17201LUBATN-I1
Allegro MicroSystems LLC
Check for Price Obsolete NO 24 V 150 °C -40 °C THROUGH HOLE MOUNT 2 ALLEGRO MICROSYSTEMS LLC compliant 1.5 mm 4.55 mm 4 mm SOLDER PLASTIC 1.4 mT 1.74 mT -1.74 mT 16 mA 2-WIRE INTERFACE CURRENT OUTPUT RECTANGULAR MAGNETIC FIELD SENSOR,HALL EFFECT 3.5 V
ARS13A4HX
Panasonic Electronic Components
Check for Price Active 60 °C -40 °C PANASONIC CORP unknown EAR99 8536.41.00.20 9.2 mm 8 mm 14.6 mm 3.375 V 450 mV 101.3 Ω 4.95 V 4.5 V DC 500 mA 0.5A@30VDC 100 mΩ 30 V DC 300000 Cycle(s) GOLD Random 100 MΩ 10 ms 14.6mm x 9.2mm x 8mm LATCHED 1 FORM C SPDT RF RELAY 6 ms SOLDER
ARS1096
Teledyne Technologies Inc
Check for Price Active 50 Ω 20 dBm 2.1 13 dB 1 GHz WIDE BAND MEDIUM POWER I/P POWER-MAX (PEAK)=27DBM 1 GHz 600 MHz 85 °C -55 °C COMPONENT TELEDYNE TECHNOLOGIES INC compliant