Filter Your Search
1 - 1 of 1 results
|
ARN12A12X
Panasonic Electronic Components
|
$98.4450 | Yes | Active | 12 V | 400 mW | 360 Ω | 2 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 50 Ω | 333 mA | 9 V | 900 mV | 12 V | 100 mΩ | Random | 0.12 dB | 1 GΩ | 55 dB | 5 ms | 5 ms | 1.15 | e4 | -40 °C | 85 °C | DC | GOLD | SURFACE MOUNT-RIGHT ANGLE | 15 | TAPE AND REEL | 1 FORM C | NO | Gold (Au) | SOLDER | 9.6 mm | 10 mm | 14.6 mm | 14.6mm x 9.6mm x 10mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 |