Filter Your Search
1 - 10 of 22 results
![]() |
ARM2815T
International Rectifier
|
Check for Price | No | Obsolete | 28 V | 5 V | 50 V | 19 V | 4.95 V | 5.05 V | 3 A | 3 | NO | NO | ADDITIONAL -/+15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P12 | Not Qualified | 1 | 85 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | MODULE,14LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,14LEAD,3.0 | 12 | unknown | EAR99 | |||||
![]() |
ARM2812T/HB
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 50 V | 19 V | 4.95 V | 5.05 V | 3 | NO | NO | +12V/-12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-MDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , | 12 | compliant | EAR99 | ||||||
![]() |
ARM2812T/SF
International Rectifier
|
Check for Price | No | No | Obsolete | 28 V | 5 V | 50 V | 19 V | 4.95 V | 5.05 V | 3 | NO | NO | TOTAL DOSE > 1 MRAD (SI), +12V/-12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-MDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , | 12 | compliant | EAR99 | |||||
|
ARM2815T/EM
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 5 V | 50 V | 19 V | 4.95 V | 5.05 V | 3 A | 3 | NO | NO | ADDITIONAL -/+15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P12 | e0 | Not Qualified | 85 °C | -55 °C | 12 | UNSPECIFIED | MODULE,14LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | PACKAGE-12 | not_compliant | EAR99 | |||||||
|
ARM2812T
Infineon Technologies AG
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
ARM2815T
Infineon Technologies AG
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
![]() |
ARM2812T
International Rectifier
|
Check for Price | No | Obsolete | 28 V | 5 V | 50 V | 19 V | 4.95 V | 5.05 V | 3 A | 3 | NO | NO | ADDITIONAL -/+15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P12 | Not Qualified | 1 | 85 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | MODULE,14LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,14LEAD,3.0 | 12 | unknown | EAR99 | |||||
|
ARM2812T/EM
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 5 V | 50 V | 19 V | 4.95 V | 5.05 V | 3 A | 3 | NO | NO | ADDITIONAL -/+15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P12 | e0 | Not Qualified | 85 °C | -55 °C | 12 | UNSPECIFIED | MODULE,14LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | PACKAGE-12 | not_compliant | EAR99 | |||||||
|
ARM2812T/CK
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 5 V | 50 V | 19 V | 4.95 V | 5.05 V | 3 A | 3 | NO | NO | ADDITIONAL -/+15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P12 | e0 | Not Qualified | 85 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | MODULE,14LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | PACKAGE-12 | not_compliant | EAR99 | ||||||
![]() |
ARM2812T/CK
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 50 V | 19 V | 4.95 V | 5.05 V | 3 A | 3 | NO | NO | ADDITIONAL -/+15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P12 | e0 | Not Qualified | 85 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | MODULE,14LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,14LEAD,3.0 | 12 | compliant | EAR99 |