Filter Your Search
1 - 10 of 18 results
|
AR25L.5RS
TT Electronics Resistors
|
Check for Price | Active | 25 Ω | 5 % | 5 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 40 °C | NO | 1 kV | 85 °C | -65 °C | HORIZONTAL | Wirewound | 1 | 3 | 10 | 3600 deg | LUG | 46.03 mm | 51.21 mm | TT ELECTRONICS PLC | unknown | |||
|
AR25L.5LT
TT Electronics Resistors
|
Check for Price | Active | 25 Ω | 5 % | 5 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 40 °C | NO | 1 kV | 85 °C | -65 °C | HORIZONTAL | Wirewound | 1 | 3 | 10 | 3600 deg | LUG | 46.03 mm | 51.21 mm | TT ELECTRONICS PLC | unknown | |||
|
AR25L.25SL
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 Ω | 1 % | 5 W | Chassis Mount | POTENTIOMETER | WIRE WOUND | 1 kV | 85 °C | -65 °C | 3600 deg | 46 mm | 51.2 mm | TT ELECTRONICS PLC | not_compliant | ||||||||||||||
|
AR25L.5CT
TT Electronics Resistors
|
Check for Price | Active | 25 Ω | 5 % | 5 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 40 °C | NO | 1 kV | 85 °C | -65 °C | HORIZONTAL | Wirewound | 1 | 3 | 10 | 3600 deg | LUG | 46.03 mm | 51.21 mm | TT ELECTRONICS PLC | unknown | |||
|
AR25L.25CT
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 Ω | 1 % | 5 W | Chassis Mount | POTENTIOMETER | WIRE WOUND | 1 kV | 85 °C | -65 °C | 3600 deg | 46 mm | 51.2 mm | TT ELECTRONICS PLC | not_compliant | ||||||||||||||
|
AR25L.25LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 Ω | 1 % | 5 W | Chassis Mount | POTENTIOMETER | WIRE WOUND | 1 kV | 85 °C | -65 °C | 3600 deg | 46 mm | 51.2 mm | TT ELECTRONICS PLC | not_compliant | ||||||||||||||
|
AR25L.5SL
TT Electronics Resistors
|
Check for Price | Active | 25 Ω | 5 % | 5 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 40 °C | NO | 1 kV | 85 °C | -65 °C | HORIZONTAL | Wirewound | 1 | 3 | 10 | 3600 deg | LUG | 46.03 mm | 51.21 mm | TT ELECTRONICS PLC | unknown | |||
|
AR25L.25CC
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 Ω | 1 % | 5 W | Chassis Mount | POTENTIOMETER | WIRE WOUND | 1 kV | 85 °C | -65 °C | 3600 deg | 46 mm | 51.2 mm | TT ELECTRONICS PLC | not_compliant | ||||||||||||||
|
AR25L.253G
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 Ω | 1 % | 5 W | Chassis Mount | POTENTIOMETER | WIRE WOUND | 1 kV | 85 °C | -65 °C | 3600 deg | 46 mm | 51.2 mm | TT ELECTRONICS PLC | not_compliant | ||||||||||||||
|
AR25L.252G
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 Ω | 1 % | 5 W | Chassis Mount | POTENTIOMETER | WIRE WOUND | 1 kV | 85 °C | -65 °C | 3600 deg | 46 mm | 51.2 mm | TT ELECTRONICS PLC | not_compliant |