Parametric results for: ar13ttdo3302n under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar13ttdo3302n
Select parts from the table below to compare.
Compare
Compare
AR13TTDO3302N
Viking Tech Corp
Check for Price Yes Active 33 kΩ 0.01 % 333 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm VIKING TECH CORP SMT, 1210 compliant EAR99 8533.21.00.30