Filter Your Search
1 - 2 of 2 results
|
AR13TBSO5620N
Viking Tech Corp
|
Check for Price | Yes | Active | 562 Ω | 0.01 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
AR13TBSO5620
Viking Tech Corp
|
Check for Price | Yes | Active | 562 Ω | 0.01 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 |