Filter Your Search
1 - 1 of 1 results
|
AR12DBSU1471
Viking Tech Corp
|
Check for Price | Yes | Active | 1.47 kΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | VIKING TECH CORP | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 |