Parametric results for: ar1206fr-073k48l under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar1206fr073k48l
Select parts from the table below to compare.
Compare
Compare
AR1206FR-073K48L
YAGEO Corporation
Check for Price Yes Yes Active 3.48 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Nickel/Gold (Ni/Au) WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP SMT, 1206 compliant EAR99 8533.21.00.30 9.23635 4.54 41.933029 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V5.10 [object Object]