Filter Your Search
1 - 1 of 1 results
|
AR12065K56+-0.1%TCR10
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 5.56 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |