Parametric results for: ar05ctdw3300n under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar05ctdw3300n
Select parts from the table below to compare.
Compare
Compare
AR05CTDW3300N
Viking Tech Corp
Check for Price Yes Active 330 Ω 0.25 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm VIKING TECH CORP SMT, 0805 compliant EAR99 8533.21.00.30