Parametric results for: ar03btcx4702 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar03btcx4702
Select parts from the table below to compare.
Compare
Compare
AR03BTCX4702
Viking Tech Corp
Check for Price Yes Active 47 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
AR03BTCX4702N
Viking Tech Corp
Check for Price Yes Active 47 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm VIKING TECH CORP SMT, 0603 compliant EAR99 8533.21.00.30