Filter Your Search
1 - 2 of 2 results
|
AR03BTCX1871
Viking Tech Corp
|
Check for Price | Yes | Active | 1.87 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VIKING TECH CORP | CHIP | compliant | ||||
|
AR03BTCX1871N
Viking Tech Corp
|
Check for Price | Yes | Active | 1.87 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VIKING TECH CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |