Parametric results for: ar03atrc3y4640 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar03atrc3y4640
Select parts from the table below to compare.
Compare
Compare
AR03ATRC3Y4640
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 464 Ω 0.05 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 50 V e3 155 °C -55 °C Chip 2 Tape, Paper Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99
AR03ATRC3Y4640N
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 464 Ω 0.05 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 50 V e3 155 °C -55 °C Chip 2 Tape, Paper Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99