Parametric results for: ar03atny2493n under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar03atny2493n
Select parts from the table below to compare.
Compare
Compare
AR03ATNY2493N
Viking Tech Corp
Check for Price Yes Active 249 kΩ 0.05 % 62.5 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm VIKING TECH CORP SMT, 0603 compliant EAR99 8533.21.00.30