Filter Your Search
1 - 2 of 2 results
|
AR0330CM1C12SHAA0-DP
onsemi
|
$11.3962 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | CLCC-48 | 848AU | unknown | onsemi | |||
|
AR0330CM1C12SHAA0-DP1
onsemi
|
Check for Price | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1150 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | LCC-48 | 848AU | compliant | onsemi | 2019-12-02 |