Parametric results for: ar02btsy6491 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar02btsy6491
Select parts from the table below to compare.
Compare
Compare
AR02BTSY6491
Viking Tech Corp
Check for Price Yes Active 6.49 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm VIKING TECH CORP SMT, 0402 unknown EAR99 8533.21.00.30