Parametric results for: ar0135cs2m25suea0-dpbr1 under Image Sensors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar0135cs2m25suea0dpbr1
Select parts from the table below to compare.
Compare
Compare
AR0135CS2M25SUEA0-DPBR1
onsemi
Check for Price Yes End Of Life YES 3.75 µm 1280 960 54 fps 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V 71.1 dB 50 MHz 90 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 9 mm 1.39 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AZ compliant 2016-07-27 onsemi