Parametric results for: aqy282sx under Solid State Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: aqy282sx
Select parts from the table below to compare.
Compare
Select Parts Part Number
AQY282SX
Panasonic Electronic Components
AQY282SX
Aromat Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Forward Current-Max
On-State Current-Max
Isolation Voltage-Max
Control Voltage Control Current
Additional Feature
Configuration Input Type
On-state Resistance-Max
Optoelectronic Device Type
Output Circuit Type
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Packing Method
Terminal Finish
Overall Height
Overall Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TUBE Tin/Bismuth (Sn/Bi) PANASONIC CORP SOP-4 compliant EAR99 8541.40.95.00 Panasonic
No Obsolete 1.14 V 1.8 mA DC MOSFET 85 °C -40 °C 2.1 mm 4.3 mm AROMAT CORP unknown 8541.40.95.00
Compare
AQY282SX
Panasonic Electronic Components
$1.0594 Buy Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TUBE Tin/Bismuth (Sn/Bi) PANASONIC CORP SOP-4 compliant EAR99 8541.40.95.00 Panasonic
AQY282SX
Aromat Corp
Check for Price Buy No Obsolete 1.14 V 1.8 mA DC MOSFET 85 °C -40 °C 2.1 mm 4.3 mm AROMAT CORP unknown 8541.40.95.00