Parametric results for: aqy28 under Solid State Relays

Filter Your Search

1 - 10 of 42 results

|
-
-
Manufacturer Part Number: aqy28
Select parts from the table below to compare.
Compare
Compare
AQY280EHA
Panasonic Electronic Components
$0.4670 Yes Active 50 mA 130 mA 5 kV HIGH SENSITIVITY SINGLE 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic
AQY282SX
Panasonic Electronic Components
$0.9867 Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TUBE Tin/Bismuth (Sn/Bi) PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic EAR99
AQY282S
Panasonic Electronic Components
$0.9877 Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic EAR99
AQY282SZ
Panasonic Electronic Components
$1.2568 Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic
AQY280SZ
Panasonic Electronic Components
$1.3650 Yes Active 50 mA 120 mA 1.5 kV HIGH SENSITIVITY SINGLE 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic
AQY280EH
Panasonic Electronic Components
$1.4262 Yes Active 50 mA 130 mA 5 kV HIGH SENSITIVITY SINGLE 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
AQY282EH
Panasonic Electronic Components
$1.4399 Yes Active 50 mA 500 mA 5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
AQY284EH
Panasonic Electronic Components
$1.5177 Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY SINGLE 35 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
AQY284EHA
Panasonic Electronic Components
$1.5502 Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY SINGLE 35 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic
AQY280EHAX
Panasonic Electronic Components
$1.5600 Yes Obsolete 50 mA 130 mA 5 kV HIGH SENSITIVITY SINGLE 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic