Filter Your Search
1 - 1 of 1 results
|
AQ147M5R1BAJBE
Kyocera AVX Components
|
Check for Price | No | Obsolete | 5.1 pF | 500 V | 1.9608 % | 1111 | 1.9608 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.676 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 |