Filter Your Search
1 - 1 of 1 results
|
AQ12EA270JAJME
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 27 pF | 150 V | 5 % | 0606 | A | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 979 µm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | not_compliant | EAR99 | 8532.24.00.20 |