Parametric results for: apxs100ara330me61g under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: apxs100ara330me61g
Select parts from the table below to compare.
Compare
Compare
APXS100ARA330ME61G
Chemi-Con
Check for Price Yes Yes Active 33 µF 10 V 1.1 A 20 % 1717 70 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 66 µA 0.12 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Bismuth (Sn/Bi) FLAT 5.8 mm 5.9 mm 5.3 mm NIPPON CHEMI-CON CORP , 1717 compliant EAR99
APXS100ARA330ME61G
United Chemi-Con Inc
Check for Price Yes Yes Transferred 33 µF 10 V 1.1 A 20 % 2321 70 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR PXS 105 °C -55 °C 2 SMT Tape 5.8 mm 5.9 mm 5.3 mm UNITED CHEMI-CON INC , 2321 compliant EAR99