Parametric results for: apxh160ara390mf61g under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: apxh160ara390mf6
Select parts from the table below to compare.
Compare
Compare
APXH160ARA390MF60G
United Chemi-Con Inc
$1.0000 Yes Yes Transferred 39 µF 16 V 2.05 A 20 % 2826 50 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR PXH 125 °C -55 °C 2 SMT Tape 5.7 mm 7.2 mm 6.6 mm UNITED CHEMI-CON INC compliant
APXH160ARA390MF60G
Chemi-Con
Check for Price Yes Yes Active 39 µF 16 V 32.5 mA 20 % 2626 50 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ-300 KHZ 125 µA 0.12 e6 125 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5.7 mm 6.6 mm 6.6 mm NIPPON CHEMI-CON CORP compliant CHIP EAR99 Chemi-Con