Filter Your Search
1 - 1 of 1 results
|
APXA6R3ARA821MJC0G
Chemi-Con
|
Check for Price | Yes | Yes | Active | 820 µF | 6.3 V | 275 mA | 20 % | 4141 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 1.03 mA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 12.2 mm | 10.3 mm | 10.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |