Filter Your Search
1 - 2 of 2 results
|
APXA6R3ARA471MJ80G
United Chemi-Con Inc
|
$1.0203 | Yes | Yes | Transferred | 470 µF | 6.3 V | 4.13 A | 20 % | 4341 | 20 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXA | e6 | 105 °C | -55 °C | 2 | SMT | TR, Plastic | Tin/Bismuth (Sn/Bi) | 7.7 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | , 4341 | compliant | EAR99 | ||||||||||||
|
APXA6R3ARA471MJ80G
Chemi-Con
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 206.5 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 592 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 7.7 mm | 10.3 mm | 10.3 mm | NIPPON CHEMI-CON CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |