Filter Your Search
1 - 2 of 2 results
|
APXA230ARA150MF46G
Chemi-Con
|
Check for Price | Yes | Active | 15 µF | 23 V | 65 mA | 20 % | 2626 | 57 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 172 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 4.5 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||
|
APXA230ARA150MF46G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 15 µF | 23 V | 1.3 A | 20 % | 2826 | 57 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXA | 105 °C | -55 °C | 2 | SMT | Tape | 4.5 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 |