Parametric results for: apv-35 under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: apv35
Select parts from the table below to compare.
Compare
Compare
APV-35-5
Mean Well
$6.1643 Yes Active 115 V 5 V 264 V 90 V 4.75 V 5.25 V 5 A 1 NO NO ALSO OPERATE WITH 127-370VDC AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76.5 % 1 % 2 % 1 SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE 0.04242 Vrms HYBRID 25 W R-PXMA-X UL, EN, CSA 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE compliant EAR99 2020-09-27 Mean Well
APV-35-15
Mean Well
$8.0641 Active 115 V 15 V 264 V 90 V 14.25 V 15.75 V 2.4 A 1 NO NO ALSO OPERATE WITH 127-370VDC AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 1 % 2 % 1 SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE 0.053025 Vrms HYBRID 36 W R-PXMA-X UL, EN, CSA 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD unknown EAR99 2020-09-27 Mean Well
APV-35-12
Mean Well
$12.1839 Yes Active 115 V 12 V 264 V 90 V 11.4 V 12.6 V 3 A 1 NO NO ALSO OPERATE WITH 127-370VDC AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 83 % 1 % 2 % 1 SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE 0.053025 Vrms HYBRID 36 W R-PXMA-X UL, EN, CSA 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE compliant EAR99 2020-09-27 Mean Well
APV-35-36
Mean Well
$12.8218 Active 115 V 36 V 264 V 90 V 34.2 V 37.8 V 1 A 1 NO NO ALSO OPERATE WITH 127-370VDC AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 1 % 2 % 1 SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE 0.06363 Vrms HYBRID 36 W R-PXMA-X UL, EN, CSA 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD unknown EAR99 2020-09-27 Mean Well
APV-35-24
Mean Well
$13.3605 Yes Active 115 V 24 V 264 V 90 V 22.8 V 25.2 V 1.5 A 1 NO NO ALSO OPERATE WITH 127-370VDC AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 1 % 2 % 1 SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE 0.06363 Vrms HYBRID 36 W R-PXMA-X UL, EN, CSA 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE compliant EAR99 2020-09-27 Mean Well