Filter Your Search
1 - 5 of 5 results
|
APTS012A0X3-SRZ
TE Connectivity
|
Check for Price | Transferred | 12 V | 14 V | 4.5 V | 690 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XXMA-X10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TE CONNECTIVITY LTD | MODULE | ROHS COMPLIANT PACKAGE-10 | 10 | unknown | EAR99 | |||||||||||||||||||||
|
APTS012A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 10 V | 14 V | 4.5 V | 690 mV | 5.5 V | 12 A | 1 | NO | YES | 500 kHz | "line and load regulation for less ... more | DC-DC REGULATED POWER SUPPLY MODULE | 94.3 % | 0.4 % | 0.18 % | 1 | OUTPUT OVER CURRENT; OVER TEMPERTURE | 0.028 Vrms | HYBRID | INDUSTRIAL | 66 W | R-XXMA-X | ANSI, CAN, CSA, EN, UL, VDE | 85 °C | -40 °C | 260 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 11.43 mm | 20.32 mm | 8.65 mm | ABB LTD | SMT-10 | compliant | EAR99 | |||||||||
|
APTS012A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
APTS012A0X3-SRZ
Lineage Power
|
Check for Price | Yes | Yes | Transferred | 10 V | 14 V | 4.5 V | 690 mV | 5.5 V | 12 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.3 % | 0.4 % | 1 | 0.028 Vrms | HYBRID | INDUSTRIAL | R-XXMA-X10 | Not Qualified | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 15 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 11.43 mm | 20.32 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
APTS012A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 10 V | 14 V | 4.5 V | 690 mV | 5.5 V | 12 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.3 % | 0.4 % | 1 | 0.028 Vrms | HYBRID | INDUSTRIAL | R-XXMA-X10 | Not Qualified | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 15 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 11.43 mm | 20.32 mm | GE POWER ELECTRONICS INC | SFM | ROHS COMPLIANT, SMT-10 | 10 | unknown | EAR99 |