Parametric results for: apt1002rbnr under Power Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: apt1002rbnr
Select parts from the table below to compare.
Compare
Select Parts Part Number
APT1002RBNR
Microsemi Corporation
APT1002RBNR-BUTT
Microsemi Corporation
APT1002RBNR
Advanced Power Technology
APT1002RBNR-BUTT
Advanced Power Technology
APT1002RBNR-GULLWING
Microsemi Corporation
APT1002RBNR-GULLWING
Advanced Power Technology
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Avalanche Energy Rating (Eas)
FET Technology Operating Mode
Power Dissipation Ambient-Max
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 240 W 28 A SILICON TO-247AD R-PSFM-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 28 A SILICON TO-247 R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 240 W 28 A SILICON TO-247AD R-PSFM-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 28 A SILICON TO-247 R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 28 A SILICON R-PSFM-G3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT GULL WING SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-G3 unknown EAR99 8541.29.00.95 TO-247 3
Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 28 A SILICON R-PSFM-G3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT GULL WING SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-G3 unknown EAR99 8541.29.00.95
Compare
APT1002RBNR
Microsemi Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 240 W 28 A SILICON TO-247AD R-PSFM-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
APT1002RBNR-BUTT
Microsemi Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 28 A SILICON TO-247 R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
APT1002RBNR
Advanced Power Technology
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 240 W 28 A SILICON TO-247AD R-PSFM-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
APT1002RBNR-BUTT
Advanced Power Technology
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 28 A SILICON TO-247 R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
APT1002RBNR-GULLWING
Microsemi Corporation
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 28 A SILICON R-PSFM-G3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT GULL WING SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-G3 unknown EAR99 8541.29.00.95 TO-247 3
APT1002RBNR-GULLWING
Advanced Power Technology
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 kV 1 7 A 2 Ω 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 28 A SILICON R-PSFM-G3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT GULL WING SINGLE ADVANCED POWER TECHNOLOGY INC FLANGE MOUNT, R-PSFM-G3 unknown EAR99 8541.29.00.95