Parametric results for: apsc160ell331mjc5s under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: apsc160ell331mjc5s
Select parts from the table below to compare.
Compare
Compare
APSC160ELL331MJC5S
United Chemi-Con Inc
Check for Price Yes Transferred 330 µF 16 V 6.1 A 20 % 10 Ω POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR PSC 105 °C -55 °C 2 Radial Bulk 5 mm 12.5 mm UNITED CHEMI-CON INC compliant EAR99
APSC160ELL331MJC5S
Chemi-Con
Check for Price Yes Yes Active 330 µF 16 V 610 mA 20 % 10 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 1.056 mA 0.10 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NIPPON CHEMI-CON CORP compliant EAR99 RADIAL LEADED 8532.22.00.20 Chemi-Con