Filter Your Search
1 - 2 of 2 results
|
APSA2R5ETD821MHB5S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 820 µF | 2.5 V | 5.58 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSA | 105 °C | -55 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
APSA2R5ETD821MHB5S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 2.5 V | 5.58 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 410 µA | 0.08 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |