Parametric results for: aps-250etd680mhb5s under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: aps250etd680mhb5s
Select parts from the table below to compare.
Compare
Compare
APS-250ETD680MHB5S
Chemi-Con
Check for Price Yes Yes Obsolete 68 µF 25 V 3.32 A 20 % 24 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR MEASURED AT 100 TO 300 KHZ 340 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Tin (Sn) 3.5 mm WIRE 8 mm 11.5 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20 Chemi-Con
APS-250ETD680MHB5S
United Chemi-Con Inc
Check for Price Yes Yes Transferred 68 µF 25 V 3.32 A 20 % 24 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR PS e3 105 °C -55 °C 2 Radial Tape Tin (Sn) 3.5 mm 8 mm 11.5 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20