Filter Your Search
1 - 2 of 2 results
|
APS-160ETD331MJC5S
United Chemi-Con Inc
|
$0.9410 | Yes | Yes | Transferred | 330 µF | 16 V | 5.05 A | 20 % | 14 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
APS-160ETD331MJC5S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 16 V | 5.05 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100 TO 300 KHZ | 1.056 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED, ROHS COMPLIANT |