Filter Your Search
1 - 10 of 21 results
|
APL550123KC-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.006 % | 1 | 2.32 V | 2.28 V | 0.9 % | R-PDSO-G8 | e3 | 125 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOIC | GREEN, MS-012AA, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
APL550123UC-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.006 % | 1 | 2.32 V | 2.28 V | 0.9 % | R-PSSO-G2 | e3 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | ANPEC ELECTRONICS CORP | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
APL550123U5C-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.006 % | 1 | 2.32 V | 2.28 V | 0.9 % | R-PSSO-G5 | e3 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | ANPEC ELECTRONICS CORP | TO-252 | GREEN, TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
APL550123VC-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.006 % | 1 | 2.32 V | 2.28 V | 0.9 % | R-PDSO-G3 | e3 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
APL5501-23UC-TR
American Power Devices Inc
|
Check for Price | No | No | Obsolete | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.01 % | 0.006 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TR | YES | TIN LEAD | 2.3 mm | SINGLE | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
APL5501-23U5C-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.01 % | 0.006 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | TR | YES | Matte Tin (Sn) | 1.27 mm | SINGLE | ANPEC ELECTRONICS CORP | , SMSIP5H,.37,50TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
APL5501-23DC-TR
American Power Devices Inc
|
Check for Price | No | No | Obsolete | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.01 % | 0.006 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | TIN LEAD | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
APL5501-23DC-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.01 % | 0.006 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | Matte Tin (Sn) | ANPEC ELECTRONICS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
APL5501-23BC-TR
American Power Devices Inc
|
Check for Price | No | No | Obsolete | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.01 % | 0.006 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | ANPEC ELECTRONICS CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
APL5501-23KC-TR
American Power Devices Inc
|
Check for Price | No | No | Obsolete | 6 V | 2.7 V | 2.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.01 % | 0.006 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |