Filter Your Search
1 - 3 of 3 results
|
APL550116BC-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 1.6 V | 900 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 0.006 % | 1 | 1.62 V | 1.58 V | 1.3 % | R-PDSO-G5 | e3 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANPEC ELECTRONICS CORP | SOT-23 | GREEN, TO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
APL5501-16BC-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.7 V | 1.6 V | 900 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 6.5 V | 0.01 % | 0.006 % | 1 | 1.632 V | 1.568 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | ANPEC ELECTRONICS CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
APL5501-16BC-TR
American Power Devices Inc
|
Check for Price | No | No | Obsolete | 6 V | 2.7 V | 1.6 V | 900 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 6.5 V | 0.01 % | 0.006 % | 1 | 1.632 V | 1.568 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | ANPEC ELECTRONICS CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |