Filter Your Search
1 - 1 of 1 results
|
APL111733VC-TUG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |