Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
APL111733VC-TRL
American Power Devices Inc
|
||
|
APL111733VC-TRG
American Power Devices Inc
|
||
|
APL111733VC-TUG
American Power Devices Inc
|
||
|
APL111733VC-TUL
American Power Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Regulator Type
|
Dropout Voltage1-Max
|
Input Voltage Absolute-Max
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Technology |
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature TJ-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Feature
|
Yes | Yes | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |
Yes | Yes | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
Yes | Yes | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
Yes | Yes | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |
|
APL111733VC-TRL
American Power Devices Inc
|
Check for Price Buy | Yes | Yes | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
APL111733VC-TRG
American Power Devices Inc
|
Check for Price Buy | Yes | Yes | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
APL111733VC-TUG
American Power Devices Inc
|
Check for Price Buy | Yes | Yes | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
APL111733VC-TUL
American Power Devices Inc
|
Check for Price Buy | Yes | Yes | Active | 12 V | 4.75 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |