Filter Your Search
1 - 10 of 33 results
|
APD160VRTR-E1
Diodes-BCD
|
Check for Price | Obsolete | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
APD160VRTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 A | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 35 A | 1 | 85 °C | DIODES INC | compliant | EAR99 | |||||||||||||||||||||||||||
|
APD160VR-E1
Diodes-BCD
|
Check for Price | Obsolete | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
APD16.0A
Fenwal Controls
|
Check for Price | No | Transferred | 16 mA | 1 W | 16 V | ZENER DIODE | SINGLE | NO | 1 | 25 Ω | 10 % | e0 | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
APD16.0A
Invensys Sensor Systems
|
Check for Price | No | Transferred | 16 mA | 1 W | 16 V | ZENER DIODE | SINGLE | NO | 1 | 25 Ω | 10 % | e0 | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
APD16.0
American Power Devices Inc
|
Check for Price | No | Obsolete | 16 mA | 1 W | 16 V | ZENER DIODE | SINGLE | NO | 1 | 25 Ω | 20 % | e0 | Tin/Lead (Sn/Pb) | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
APD16.0
Invensys Sensor Systems
|
Check for Price | No | Transferred | 16 mA | 1 W | 16 V | ZENER DIODE | SINGLE | NO | 1 | 25 Ω | 20 % | e0 | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
APD160VD-G1
Diodes-BCD
|
Check for Price | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | O-XALF-W2 | e3 | DO-41 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | 8541.10.00.80 | DO-41 | GREEN PACKAGE-2 | 2 | |||||||||||
|
APD16.0B
Invensys Sensor Systems
|
Check for Price | No | Transferred | 16 mA | 1 W | 16 V | ZENER DIODE | SINGLE | NO | 1 | 25 Ω | 5 % | e0 | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
APD160VD-E1
Diodes-BCD
|
Check for Price | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | O-XALF-W2 | e3 | DO-41 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | 8541.10.00.80 | DO-41 | ROHS COMPLIANT PACKAGE-2 | 2 |