Filter Your Search
1 - 2 of 2 results
|
APC1206RD-10KBT5
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, Paper | MATTE TIN | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics | ||
|
APC1206RD-100KBT5
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, Paper | MATTE TIN | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics |